
TC7660SEOA713 | |
|---|---|
DigiKey Part Number | TC7660SEOA713TR-ND - Tape & Reel (TR) TC7660SEOA713CT-ND - Cut Tape (CT) TC7660SEOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7660SEOA713 |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7660SEOA713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz ~ 45kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 25 | 0,86920 € | 21,73 € |
| 100 | 0,78310 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,78315 € | 2.584,39 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


