40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7126ACPL

DigiKey Part Number
TC7126ACPL-ND
Manufacturer
Manufacturer Product Number
TC7126ACPL
Description
IC DRVR 7 SEG 3 1/2 DIGIT 40DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7126ACPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
609,63017 €577,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,63017 €
Unit Price with VAT:11,26730 €