Direct



TC1263-3.0VOA | |
|---|---|
DigiKey Part Number | TC1263-3.0VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1263-3.0VOA |
Description | IC REG LINEAR 3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1263-3.0VOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51637 € | 309,82 € |
| Unit Price without VAT: | 0,51637 € |
|---|---|
| Unit Price with VAT: | 0,60415 € |


