
TAN150 | |
|---|---|
DigiKey Part Number | 150-TAN150-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TAN150 |
Description | RF TRANS NPN 55V 1.215GHZ 55AT |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 15A 960MHz ~ 1.215GHz 583W Chassis Mount 55AT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 55V | |
Frequency - Transition | 960MHz ~ 1.215GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7dB | |
Power - Max | 583W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Current - Collector (Ic) (Max) | 15A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55AT | |
Supplier Device Package | 55AT |

