Limiting Amplifier 1 Circuit Differential 10-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY84403BLMG-TR

DigiKey Part Number
576-3535-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY84403BLMG-TR
Description
IC LIMITING 1 CIRCUIT 10MLF
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit Differential 10-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY84403BLMG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Supply
41mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFQFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.