Inverter IC 9 Channel 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100S321JZ-TR

DigiKey Part Number
SY100S321JZ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100S321JZ-TR
Description
IC INVERTER 9CH 1-INP 28PLCC
Customer Reference
Detailed Description
Inverter IC 9 Channel 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100S321JZ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
9
Number of Inputs
1
Features
-
Voltage - Supply
-4.2V ~ -5.5V
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
700ps @ -5V, -
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.48x11.48)
Package / Case
28-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types