
SY100EPT20VKC | |
|---|---|
DigiKey Part Number | SY100EPT20VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EPT20VKC |
Description | IC XLTR MS UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SY100EPT20VKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | 1,33570 € | 667,85 € |
| Unit Price without VAT: | 1,33570 € |
|---|---|
| Unit Price with VAT: | 1,56277 € |

