SMBJ110AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 5.991
Unit Price: 0,36000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.897
Unit Price: 0,30000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11152 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 0,32000 €
Datasheet
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110AE3/TR13

DigiKey Part Number
SMBJ110AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ110AE3/TR13
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21515 €645,45 €
Manufacturers Standard Package
Unit Price without VAT:0,21515 €
Unit Price with VAT:0,25173 €