PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1578-I/SS

DigiKey Part Number
PIC16F1578-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC16F1578-I/SS
Description
IC MCU 8BIT 7KB FLASH 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
LINbus, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,06000 €1,06 €
250,96040 €24,01 €
1000,88390 €88,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,24020 €