
MX1DS10P | |
|---|---|
DigiKey Part Number | MX1DS10P-ND |
Manufacturer | |
Manufacturer Product Number | MX1DS10P |
Description | PRESCALER - 0.05-15GHZ |
Customer Reference | |
Detailed Description | RF IC Prescaler 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Prescaler | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 128,41000 € | 1.926,15 € |
| Unit Price without VAT: | 128,41000 € |
|---|---|
| Unit Price with VAT: | 150,23970 € |

