
MSC2X51SDA070J | |
|---|---|
DigiKey Part Number | 150-MSC2X51SDA070J-ND |
Manufacturer | |
Manufacturer Product Number | MSC2X51SDA070J |
Description | DIODE MODULE SIC 700V 50A SOT227 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 700 V 50A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) (per Diode) | 50A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 700 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,10000 € | 41,10 € |
| 25 | 37,90120 € | 947,53 € |
| 100 | 32,98680 € | 3.298,68 € |
| Unit Price without VAT: | 41,10000 € |
|---|---|
| Unit Price with VAT: | 48,08700 € |

