
MPL4702-406/TR | |
|---|---|
DigiKey Part Number | 150-MPL4702-406/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL4702-406/TR |
Description | RF DIODE PIN 50V 10W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 10 W 0402 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 3pF @ 10V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,28417 € | 10.284,17 € |
| Unit Price without VAT: | 10,28417 € |
|---|---|
| Unit Price with VAT: | 12,03248 € |

