
MIC809-5SUY-TR | |
|---|---|
DigiKey Part Number | 576-2903-2-ND - Tape & Reel (TR) 576-2903-1-ND - Cut Tape (CT) 576-2903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC809-5SUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809-5SUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP809T-270I/TT | Microchip Technology | 7.231 | MCP809T-270I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-300I/TT | Microchip Technology | 477 | MCP809T-300I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-315I/TT | Microchip Technology | 19.856 | MCP809T-315I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-450I/TT | Microchip Technology | 4.824 | MCP809T-450I/TTCT-ND | 0,51000 € | Similar |
| MCP809T-460I/TT | Microchip Technology | 5.602 | MCP809T-460I/TTCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,39410 € | 39,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39408 € | 1.182,24 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

