Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29371-5.0WT

DigiKey Part Number
576-1127-ND
Manufacturer
Manufacturer Product Number
MIC29371-5.0WT
Description
IC REG LINEAR 5V 750MA TO220-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29371-5.0WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
16 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,08000 €5,08 €
254,22560 €105,64 €
1003,85550 €385,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,08000 €
Unit Price with VAT:5,94360 €