Buck Switching Regulator IC Positive Programmable 5V 1 Output 5A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC24045-KDYFL-TR

DigiKey Part Number
MIC24045-KDYFL-TR-ND - Tape & Reel (TR)
MIC24045-KDYFL-CT-ND - Cut Tape (CT)
MIC24045-KDYFL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC24045-KDYFL-TR
Description
IC REG BUCK PROG 5A 20FQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 5V 1 Output 5A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC24045-KDYFL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
19V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-FQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
252,22880 €55,72 €
1002,21210 €221,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,02241 €10.112,05 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,14730 €