
MIC23158YML-TR | |
|---|---|
DigiKey Part Number | MIC23158YML-TR-ND - Tape & Reel (TR) MIC23158YML-CT-ND - Cut Tape (CT) MIC23158YML-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23158YML-TR |
Description | IC REG BUCK ADJ 2A DL 20MLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 2A 20-VFQFN Exposed Pad, 20-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23158YML-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-MLF® (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 25 | 1,44360 € | 36,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,17924 € | 5.896,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |



