
MIC23156-0YML-TR | |
|---|---|
DigiKey Part Number | 576-4446-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC23156-0YML-TR |
Description | IC REG BUCK PROG 1.5A 17MLF |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 1.5A 17-VFQFN, 17-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23156-0YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.4V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 17-MLF® (2.8x2.5) | |
Base Product Number |

