- Converter, 2.5G, 3G CDMA RF Power Amplifiers Voltage Regulator IC 1 Output 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2224YML-TR

DigiKey Part Number
576-2655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2224YML-TR
Description
IC REG CONV RF PWR 1OUT 10MLF
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
- Converter, 2.5G, 3G CDMA RF Power Amplifiers Voltage Regulator IC 1 Output 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2224YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, 2.5G, 3G CDMA RF Power Amplifiers
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,64635 €13.231,75 €
Manufacturers Standard Package
Unit Price without VAT:2,64635 €
Unit Price with VAT:3,09623 €