


MIC2214-DLYML-TR | |
|---|---|
DigiKey Part Number | MIC2214-DLYML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2214-DLYML-TR |
Description | IC REG LINEAR 1.85V/2.7V 10MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2214-DLYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V, 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB ~ 40dB (1KHz ~ 20kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67988 € | 3.399,40 € |
| Unit Price without VAT: | 0,67988 € |
|---|---|
| Unit Price with VAT: | 0,79546 € |


