Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2198YML-TR

DigiKey Part Number
576-2599-2-ND - Tape & Reel (TR)
576-2599-1-ND - Cut Tape (CT)
576-2599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2198YML-TR
Description
IC REG CTRLR BUCK 12MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2198YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 32V
Frequency - Switching
500kHz
Duty Cycle (Max)
76%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad, 12-MLF®
Supplier Device Package
12-MLF™ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
253,03800 €75,95 €
1002,91530 €291,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,91528 €14.576,40 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,24710 €