
MIC2198YML-TR | |
|---|---|
DigiKey Part Number | 576-2599-2-ND - Tape & Reel (TR) 576-2599-1-ND - Cut Tape (CT) 576-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2198YML-TR |
Description | IC REG CTRLR BUCK 12MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2198YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 32V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 76% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad, 12-MLF® | |
Supplier Device Package | 12-MLF™ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 25 | 3,03800 € | 75,95 € |
| 100 | 2,91530 € | 291,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,91528 € | 14.576,40 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |

