
MCP8021-3315H/9PXVAO | |
|---|---|
DigiKey Part Number | 150-MCP8021-3315H/9PXVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP8021-3315H/9PXVAO |
Description | 3-PHASE BRUSHLESS DC MOTOR GATE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Analog, PWM 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Analog, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 4V ~ 40V | |
Voltage - Load | 6.25V ~ 29V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09080 € | 27,27 € |
| 100 | 0,97270 € | 97,27 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |


