
MCP6XXXDM-FLTR | |
|---|---|
DigiKey Part Number | MCP6XXXDM-FLTR-ND |
Manufacturer | |
Manufacturer Product Number | MCP6XXXDM-FLTR |
Description | EVAL BOARD FOR MCP6271 |
Customer Reference | |
Detailed Description | MCP6271 - Active - Band Pass, High Pass, Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filter | |
Function | Active - Band Pass, High Pass, Low Pass | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP6271 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |





