
MCP6S91T-E/SN | |
|---|---|
DigiKey Part Number | MCP6S91T-E/SNTR-ND - Tape & Reel (TR) MCP6S91T-E/SNCT-ND - Cut Tape (CT) MCP6S91T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6S91T-E/SN |
Description | IC OPAMP PGA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S91T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 18 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 25 | 0,82600 € | 20,65 € |
| 100 | 0,76590 € | 76,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,76594 € | 2.527,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |



