
MCP6479T-E/SL | |
|---|---|
DigiKey Part Number | 150-MCP6479T-E/SLTR-ND - Tape & Reel (TR) 150-MCP6479T-E/SLCT-ND - Cut Tape (CT) 150-MCP6479T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6479T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.2V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 25 | 0,33160 € | 8,29 € |
| 100 | 0,32510 € | 32,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,29747 € | 773,42 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

