10 Bit Digital to Analog Converter 4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48FVB18T-20E/ST

DigiKey Part Number
150-MCP48FVB18T-20E/STTR-ND - Tape & Reel (TR)
150-MCP48FVB18T-20E/STCT-ND - Cut Tape (CT)
150-MCP48FVB18T-20E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48FVB18T-20E/ST
Description
IC DAC 10BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
7.8µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4LSB, ±0.05LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
252,57320 €64,33 €
1002,34080 €234,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,34084 €5.852,10 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,61530 €