MCP3426A3T-E/MC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25477 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25478 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25478 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25478 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25478 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25478 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25478 €
Datasheet
16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-DFN (2x3)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3426A3T-E/MC

DigiKey Part Number
MCP3426A3T-E/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3426A3T-E/MC
Description
IC ADC 16BIT SIGMA-DELTA 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP3426A3T-E/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
15
Number of Inputs
2
Input Type
Differential
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,25478 €7.440,77 €
Manufacturers Standard Package
Unit Price without VAT:2,25478 €
Unit Price with VAT:2,63809 €