
MCP2542WFDT-H/MNY | |
|---|---|
DigiKey Part Number | MCP2542WFDT-H/MNYTR-ND - Tape & Reel (TR) MCP2542WFDT-H/MNYCT-ND - Cut Tape (CT) MCP2542WFDT-H/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2542WFDT-H/MNY |
Description | IC TRANSCEIVER 1/1 8TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2542WFDT-H/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,71430 € | 71,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,71430 € | 2.357,19 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |












