MCP25050-E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,78666 €
Datasheet
I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25050-E/SL

DigiKey Part Number
MCP25050-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP25050-E/SL
Description
IC XPNDR 25MHZ CAN V2.0B 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP25050-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Number of I/O
8
Interface
CAN V2.0b
Interrupt Output
No
Features
ADC, EEPROM, POR, PWM
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
25 MHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1144,02333 €458,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02333 €
Unit Price with VAT:4,70730 €