I/O Expander 16 SPI 10 MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S18T-E/MJVAO

DigiKey Part Number
150-MCP23S18T-E/MJVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP23S18T-E/MJVAO
Description
IC XPNDR 10MHZ SPI 24QFN
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S18T-E/MJVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.