1/1 Transceiver Half LINbus 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2003BT-H/MC

DigiKey Part Number
MCP2003BT-H/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2003BT-H/MC
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
20kBaud
Voltage - Supply
5.5V ~ 30V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,66266 €2.186,78 €
Manufacturers Standard Package
Unit Price without VAT:0,66266 €
Unit Price with VAT:0,77531 €