
MCP14A0453T-E/MNYVAO | |
|---|---|
DigiKey Part Number | 150-MCP14A0453T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP14A0453T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP14A0453T-E/MNYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0453T-E/MNYVAO |
Description | DUAL 4.5A, BOTH CHA & CHB ARE IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 25 | 1,20480 € | 30,12 € |
| 100 | 1,11020 € | 111,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,11018 € | 3.663,59 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

