


M2GL060T-1FGG676 | |
|---|---|
DigiKey Part Number | M2GL060T-1FGG676-ND |
Manufacturer | |
Manufacturer Product Number | M2GL060T-1FGG676 |
Description | IC FPGA 387 I/O 676FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 387 1869824 56520 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 56520 | |
Total RAM Bits | 1869824 | |
Number of I/O | 387 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 115,35575 € | 4.614,23 € |
| Unit Price without VAT: | 115,35575 € |
|---|---|
| Unit Price with VAT: | 134,96623 € |

