


LAN7800T/Y9X | |
|---|---|
DigiKey Part Number | LAN7800T/Y9XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN7800T/Y9X |
Description | IC ETHERNET CONTROLLER 48SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800T/Y9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | 1 ~ 4mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,09950 € | 18.298,50 € |
| Unit Price without VAT: | 6,09950 € |
|---|---|
| Unit Price with VAT: | 7,13642 € |

