Varactors Single 30 V Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KV3201

DigiKey Part Number
150-KV3201-ND
Manufacturer
Manufacturer Product Number
KV3201
Description
DIODE VARACTOR 30V SINGLE DO-34
Customer Reference
Detailed Description
Varactors Single 30 V Through Hole DO-34
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance @ Vr, F
2.3pF @ 25V, 1MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
415 @ 3V, 50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AG, DO-34, Axial
Supplier Device Package
DO-34
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.