
KSZ8081RNAIA-TR | |
|---|---|
DigiKey Part Number | 576-4174-2-ND - Tape & Reel (TR) 576-4174-1-ND - Cut Tape (CT) 576-4174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081RNAIA-TR |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081RNAIA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 0,93800 € | 23,45 € |
| 100 | 0,90360 € | 90,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90363 € | 903,63 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |











