
JANTXV1N7037CCU1 | |
|---|---|
DigiKey Part Number | 150-JANTXV1N7037CCU1-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N7037CCU1 |
Description | DIODE ARRAY SCHOTTKY 100V 35A U1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 35A Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.22 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U1 (SMD-1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 180,37380 € | 18.037,38 € |
| Unit Price without VAT: | 180,37380 € |
|---|---|
| Unit Price with VAT: | 211,03735 € |

