
JANTXV1N4961US | |
|---|---|
DigiKey Part Number | 1086-2749-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4961US |
Description | DIODE ZENER 13V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4961US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,91930 € | 1.191,93 € |
| Unit Price without VAT: | 11,91930 € |
|---|---|
| Unit Price with VAT: | 13,94558 € |

