Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4961 | |
|---|---|
DigiKey Part Number | 1086-2748-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4961 |
Description | DIODE ZENER 13V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4961 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 5,70576 € | 1.169,68 € |
| Unit Price without VAT: | 5,70576 € |
|---|---|
| Unit Price with VAT: | 6,67574 € |




