JANTXV1N4626CUR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,16380 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,28430 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,95050 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,07960 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,13290 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,26200 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,67700 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,78890 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,34830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,04530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,15720 €
Datasheet
Zener Diode 5.6 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4626CUR-1

DigiKey Part Number
1086-18431-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4626CUR-1
Description
DIODE ZENER 5.6V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
1400 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,23630 €2.323,63 €
Unit Price without VAT:23,23630 €
Unit Price with VAT:27,18647 €