
JANS1N7043CCT1 | |
|---|---|
DigiKey Part Number | JANS1N7043CCT1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N7043CCT1 |
Description | DIODE ARR SCHOTT 100V 35A TO-254 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 35A Through Hole TO-254-3, TO-254AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/730 | |
Mounting Type | Through Hole | |
Package / Case | TO-254-3, TO-254AA | |
Supplier Device Package | TO-254 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 247,14880 € | 12.357,44 € |
| Unit Price without VAT: | 247,14880 € |
|---|---|
| Unit Price with VAT: | 289,16410 € |

