Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9123NG-G-M934

DigiKey Part Number
HV9123NG-G-M934-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV9123NG-G-M934
Description
IC REG CTRLR FLYBACK 16SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9123NG-G-M934 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 450V
Frequency - Switching
3MHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Reset
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6002,07405 €5.392,53 €
Manufacturers Standard Package
Unit Price without VAT:2,07405 €
Unit Price with VAT:2,42664 €