
EVB8700C | |
|---|---|
DigiKey Part Number | 638-1040-ND |
Manufacturer | |
Manufacturer Product Number | EVB8700C |
Description | EVAL BOARD FOR LAN8700 |
Customer Reference | |
Detailed Description | LAN8700 flexPWR™ Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | LAN8700 | |
Primary Attributes | Single Chip PHY, 8/15 kV ESD Protection | |
Secondary Attributes | >150 Meter Cable Drive, HP Auto-MDIX Auto Polarity Correction | |
Contents | Board(s) | |
Note | - |

