
EVB-USB7216 | |
|---|---|
DigiKey Part Number | 150-EVB-USB7216-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB7216 |
Description | EVAL BOARD FOR USB7216 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB7216 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | USB7216 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,12000 € | 333,12 € |
| Unit Price without VAT: | 333,12000 € |
|---|---|
| Unit Price with VAT: | 389,75040 € |

