
ENC424J600T-I/PT | |
|---|---|
DigiKey Part Number | ENC424J600T-I/PTTR-ND - Tape & Reel (TR) ENC424J600T-I/PTCT-ND - Cut Tape (CT) ENC424J600T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC424J600T-I/PT |
Description | IC ETHERNET CTRLR W/SPI 44-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ENC424J600T-I/PT Models |
Category | Standards 10/100 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 96mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 44-TQFP |
Protocol Ethernet | Supplier Device Package 44-TQFP (10x10) |
Function Controller | Base Product Number |
Interface SPI, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 25 | 4,20040 € | 105,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,58660 € | 4.303,92 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,04270 € |



