RN2483 - LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RN2483 - LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board
Microchip RN2903 RF Transceiver Module | Digi-Key Daily

DV164140-1

DigiKey Part Number
DV164140-1-ND
Manufacturer
Manufacturer Product Number
DV164140-1
Description
LORA EVAL KIT RN2483 868MHZ
Customer Reference
Detailed Description
RN2483 - LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
868MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
RN2483
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.