DM320106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 24
Unit Price: 84,17000 €
Datasheet
PIC32MK PIC32MK GP Connectivity PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM320106

DigiKey Part Number
DM320106-ND
Manufacturer
Manufacturer Product Number
DM320106
Description
PIC32MK GP CONNECTIVITY EVAL BRD
Customer Reference
Detailed Description
PIC32MK PIC32MK GP Connectivity PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
MIPS32® microAptiv™
Platform
Utilized IC / Part
PIC32MK
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes