
COREH264_E-OMFL | |
|---|---|
DigiKey Part Number | 150-COREH264_E-OMFL-ND |
Manufacturer | |
Manufacturer Product Number | COREH264_E-OMFL |
Description | PERPETUAL OBFUSCATED FLOATING LI |
Customer Reference | |
Detailed Description | License Floating Node Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.334,36000 € | 26.334,36 € |
| Unit Price without VAT: | 26.334,36000 € |
|---|---|
| Unit Price with VAT: | 30.811,20120 € |

