Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5919BE3 | |
|---|---|
DigiKey Part Number | 150-CDLL5919BE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5919BE3 |
Description | DIODE ZENER 5.6V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.25 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 3,06374 € | 704,66 € |
| Unit Price without VAT: | 3,06374 € |
|---|---|
| Unit Price with VAT: | 3,58458 € |


