
CD4148-O | |
|---|---|
DigiKey Part Number | 150-CD4148-O-ND |
Manufacturer | |
Manufacturer Product Number | CD4148-O |
Description | DIODE STANDARD 75V 200MA DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 667 | 1,06715 € | 711,79 € |
| Unit Price without VAT: | 1,06715 € |
|---|---|
| Unit Price with VAT: | 1,24857 € |


